Supervisory circuit IC with a single voltage monitoring channel, featuring a TO-92-3 package for through-hole mounting. This device operates within a 1.2V to 5.5V supply voltage range, with a reset threshold voltage of 4.12V (4V undervoltage, 4.24V overvoltage). It offers active-low, totem-pole output and a 100ms reset timeout. The IC exhibits a maximum supply current of 40uA and is RoHS compliant, designed for lead-free assembly.
Maxim DS1810-15+T&R technical specifications.
| Package/Case | TO-92-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.24V |
| Min Reset Threshold Voltage | 4V |
| Max Supply Current | 40uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 40uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.24V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Series | EconoReset |
| Threshold Voltage | 4.12V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1810-15+T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.