
CMOS power supply support circuit featuring a fixed +4.62V threshold for single-channel voltage monitoring. This through-hole TO-92-3 package component provides active-low reset with a 100ms timeout. Operating within a 1.2V to 5.5V supply voltage range, it exhibits a maximum supply current of 40uA. The output stage utilizes a totem-pole configuration.
Maxim DS1810-5 technical specifications.
| Package/Case | TO-92-3 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 40uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 40uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.75V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 100ms |
| RoHS Compliant | No |
| Series | EconoReset |
| Threshold Voltage | 4.62V |
| Type | Simple Reset/Power-On Reset, Monitor |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS1810-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
