
Surface mount supervisory circuit with a single channel, featuring a 4.25V undervoltage threshold and 4.49V overvoltage threshold. This integrated circuit operates within a supply voltage range of 1.2V to 5.5V, drawing a maximum supply current of 40uA. It provides an active-low, totem-pole output with a 100ms reset timeout. The component is packaged in a TO-236-3 case and is supplied on tape and reel.
Maxim DS1810R-10/T&R technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.49V |
| Min Reset Threshold Voltage | 4.25V |
| Max Supply Current | 40uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 40uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.49V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 100ms |
| RoHS Compliant | No |
| Series | EconoReset |
| Threshold Voltage | 4.37V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.25V |
| Watchdog Timer | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS1810R-10/T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
