
Supervisory circuit IC featuring a single channel with active-low reset. This through-hole component monitors one voltage level with a reset threshold range of 4.25V to 4.49V and a reset timeout of 100ms. Operating at a maximum supply voltage of 5.5V, it draws a typical supply current of 40uA. The TO-92-3 package is lead-free and RoHS compliant, suitable for operation between -40°C and 85°C.
Maxim DS1811-10+ technical specifications.
| Package/Case | TO-92-3 |
| Height | 4.95mm |
| Lead Free | Lead Free |
| Length | 4.95mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.49V |
| Min Reset Threshold Voltage | 4.25V |
| Max Supply Current | 40uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 0V |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 40uA |
| Output Voltage | 5V |
| Overvoltage Threshold | 4.49V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reset | Active Low |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Series | EconoReset |
| Threshold Voltage | 4.35V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.25V |
| Watchdog Timer | No |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1811-10+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
