Surface mount supervisory circuit with active low reset, featuring a single voltage monitoring channel. Operates from 0V to 5.5V with a reset threshold voltage of 4.5V to 4.75V. Maximum supply current is 40uA, with a reset timeout of 100ms. Packaged in TO-236-3, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Maxim DS1811R-5+T&R technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 40uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 40uA |
| Overvoltage Threshold | 4.75V |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reset | Active Low |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Series | EconoReset |
| Threshold Voltage | 4.62V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1811R-5+T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
