
Surface mount supervisory circuit with a single channel, featuring active-high totem-pole output. Monitors one voltage with a reset threshold range of 4.25V to 4.49V. Operates from 0V to 5.5V supply voltage, consuming a typical 30uA supply current. Packaged in SOT-23, this lead-free and RoHS compliant component offers a 100ms reset timeout.
Maxim DS1812R-10+T&R technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.49V |
| Min Reset Threshold Voltage | 4.25V |
| Max Supply Current | 40uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 40uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.49V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Reset | Active High |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Series | EconoReset |
| Supply Current | 30uA |
| Threshold Voltage | 4.35V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.25V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1812R-10+T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.