
Surface mount supervisory circuit with a SOT-23-5 package. Monitors a single voltage with a reset threshold of 4.375V, adjustable between 4.25V and 4.5V. Features active-low, totem-pole output and a 140ms reset timeout. Operating supply voltage ranges from 1V to 5.5V with a typical supply current of 10uA. Includes a watchdog timer and is RoHS compliant.
Maxim DS1814AR-10+T&R technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.5V |
| Min Reset Threshold Voltage | 4.25V |
| Max Supply Current | 15uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 15uA |
| Output | TOTEM-POLE |
| Output Voltage | 5V |
| Overvoltage Threshold | 4.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Series | MicroMonitor™ |
| Supply Current | 10uA |
| Threshold Voltage | 4.375V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.25V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1814AR-10+T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
