
Supervisory circuit with a 2.88V threshold voltage, monitoring a single voltage rail. Features a 2.8V undervoltage threshold and 2.97V overvoltage threshold, with a 100ms reset timeout. Operates from 0V to 5.5V supply voltage, consuming a maximum of 35uA. Packaged in a TO-92-3 through-hole mount, this lead-free and RoHS compliant component offers active-low totem-pole output.
Maxim DS1815-10+ technical specifications.
| Package/Case | TO-92-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.97V |
| Min Reset Threshold Voltage | 2.8V |
| Max Supply Current | 35uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 0V |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 35uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.97V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reset | Active Low |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Series | EconoReset |
| Threshold Voltage | 2.88V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.8V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1815-10+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
