Maxim DS1818R-10+ technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Supply Current | 28uA |
| Threshold Voltage | 2.88V |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1818R-10+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
