
Surface mount supervisory circuit with a single channel, featuring an active-low reset output. This component monitors one voltage level with a reset threshold voltage of 2.55V, adjustable between 2.47V and 2.64V. Operating within a supply voltage range of 1V to 5.5V, it draws a maximum supply current of 35uA. The device offers a reset timeout of 100ms and is packaged in a SOT-23 case, supplied on tape and reel.
Maxim DS1818R-20+T&R technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.64V |
| Min Reset Threshold Voltage | 2.47V |
| Max Supply Current | 35uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 35uA |
| Overvoltage Threshold | 2.64V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Reset | Active Low |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Series | EconoReset |
| Threshold Voltage | 2.55V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.47V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1818R-20+T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
