Supervisory circuit IC with a single voltage monitoring channel, featuring an active high/low reset output and a 140ms reset timeout. Operates from 1V to 5.5V with a typical supply current of 12µA. Reset threshold voltage is 2.625V, with undervoltage at 2.55V and overvoltage at 2.7V. Packaged in a 5-lead SOT-23 surface mount configuration, this lead-free and RoHS compliant component includes a watchdog timer.
Maxim DS1819BR-20+T&R technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.7V |
| Min Reset Threshold Voltage | 2.55V |
| Max Supply Current | 12uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 12uA |
| Overvoltage Threshold | 2.7V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Series | MicroMonitor™ |
| Threshold Voltage | 2.625V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.55V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1819BR-20+T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.