Maxim DS1821T technical specifications.
| Package/Case | TO-220-3 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Resolution | 7b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS1821T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.