The DS1822Z-W is a 12-bit digital temperature sensor that operates over a wide range of temperatures from -55°C to 125°C. It features a 1-wire interface and provides a digital output. The sensor is accurate to ±3°C and can operate with a supply voltage as high as 5.5V. It is available in an 8-pin SOIC N package.
Maxim DS1822Z-W technical specifications.
| Interface Type | Serial (1-Wire) |
| Function | Temp Sensor |
| Resolution | 12bit |
| Max Operating Supply Voltage | 5.5V |
| Accuracy | ±3°C(Max) |
| Output Type | Digital |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3|5V |
| Pin Count | 8 |
| Package/Case | SOIC N |
| Package Family Name | SOP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim DS1822Z-W to view detailed technical specifications.
No datasheet is available for this part.