
The DS1830U is a single-voltage supervisor from Maxim, designed for surface mount applications. It operates within a temperature range of -40°C to 85°C and is available in a UMAX package. The device monitors a single voltage and provides an active low reset signal when the supply voltage falls below 4.5V or exceeds 4.74V. It consumes a maximum supply current of 35uA and can operate within a supply voltage range of 1V to 5.5V.
Maxim DS1830U technical specifications.
| Package/Case | UMAX |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.74V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 35uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 35uA |
| Overvoltage Threshold | 4.74V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reset | Active Low |
| RoHS Compliant | No |
| Threshold Voltage | 5V |
| Type | Sequencer |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS1830U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
