Maxim DS1831 technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Through Hole |
| Number of Voltages Monitored | 4 |
| Operating Supply Current | 100uA |
| Overvoltage Threshold | 3.15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 1000ms |
| RoHS Compliant | No |
| Series | MicroMonitor™ |
| Threshold Voltage | 5V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 2.98V |
| Watchdog Timer | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS1831 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
