The DS1832U+T&R is a simple reset/power-on reset IC from Maxim, designed to monitor a single voltage supply. It features a maximum operating temperature range of -40°C to 85°C and is packaged in the UMAX format for surface mount applications. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 1V, with an operating supply current of 35uA. The reset threshold voltage is 2.88V, with an overvoltage threshold of 2.97V and an undervoltage threshold of 2.8V. The IC is RoHS compliant and has a watchdog timer feature.
Maxim DS1832U+T&R technical specifications.
| Package/Case | UMAX |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.97V |
| Min Reset Threshold Voltage | 2.8V |
| Max Supply Current | 35uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 35uA |
| Overvoltage Threshold | 2.97V |
| Packaging | Tape and Reel |
| Reset | Active High/Active Low |
| Reset Timeout | 250ms |
| RoHS Compliant | Yes |
| Series | MicroMonitor™ |
| Threshold Voltage | 2.88V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.8V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1832U+T&R to view detailed technical specifications.
No datasheet is available for this part.