
Power Supply Support Circuit, featuring a fixed 4.63V threshold, monitors a single voltage. This integrated circuit operates with a minimum supply voltage of 1.2V and a maximum of 5.5V, drawing a maximum supply current of 55uA. The output stage is TOTEM-POLE, and the reset function is active low with a 200ms timeout. Packaged in a PDIP-8 through-hole mount, this component is designed for general power management applications.
Maxim DS1836A-5 technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 55uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 55uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.75V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 200ms |
| RoHS Compliant | No |
| Series | MicroManager |
| Threshold Voltage | 4.63V |
| Type | Battery Backup Circuit |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS1836A-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
