Surface mount battery backup circuit, featuring a single channel supervisory function. Monitors one voltage with a reset threshold range of 4.25V to 4.5V, and an overvoltage threshold of 4.5V. Operates from 1.2V to 5.5V supply voltage with a maximum supply current of 55uA. Provides an active low, totem-pole output with a 200ms reset timeout. Packaged in a lead-free SOIC case, supplied on tape and reel.
Maxim DS1836AS-10+T&R technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.5V |
| Min Reset Threshold Voltage | 4.25V |
| Max Supply Current | 55uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 55uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 200ms |
| RoHS Compliant | Yes |
| Series | MicroManager |
| Threshold Voltage | 4.37V |
| Type | Battery Backup Circuit |
| Undervoltage Threshold | 4.25V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1836AS-10+T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.