
Surface mount battery backup circuit in SOIC package, featuring active-low, totem-pole output. Monitors a single voltage with a reset threshold between 4.5V and 4.75V, and a reset timeout of 200ms. Operates from 1.2V to 5.5V supply voltage with a maximum supply current of 55uA. Suitable for applications requiring voltage supervision with a maximum operating temperature of 85°C.
Maxim DS1836AS-5/T&R technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 55uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 55uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.75V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 200ms |
| RoHS Compliant | No |
| Series | MicroManager |
| Threshold Voltage | 4.63V |
| Type | Battery Backup Circuit |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | No |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS1836AS-5/T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
