Surface mount battery backup circuit with a single voltage monitored. Features a 2.72V threshold voltage, with reset thresholds ranging from 2.67V to 2.8V. Operates within a 1.2V to 5.5V supply voltage range, consuming a maximum of 55uA. Includes active low reset with a 200ms timeout and totem-pole output. Packaged in a lead-free SOIC case, supplied on tape and reel.
Maxim DS1836CS-20+T&R technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.8V |
| Min Reset Threshold Voltage | 2.67V |
| Max Supply Current | 55uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 55uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 200ms |
| RoHS Compliant | Yes |
| Series | MicroManager |
| Threshold Voltage | 2.72V |
| Type | Battery Backup Circuit |
| Undervoltage Threshold | 2.67V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1836CS-20+T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.