
The DS1841N+ is a 1-channel digital potentiometer with 128 positions, suitable for use in I2C and series configurations. It operates within a temperature range of -40°C to 100°C and has a supply voltage range of 2.7V to 5.5V. The device is RoHS compliant and has a supply current of 350uA. It is available in a rail/Tube packaging format.
Maxim DS1841N+ technical specifications.
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 100°C |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Circuits | 1 |
| Number of Positions | 128 |
| Number of Taps | 128 |
| Package Quantity | 368 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 22kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Series | DS1841N |
| Supply Current | 350uA |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1841N+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
