Maxim DS1841N+T&R technical specifications.
| Interface | I2C |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile, |
| Min Supply Voltage | 2.7V |
| Number of Circuits | 1 |
| Number of Positions | 128 |
| Number of Taps | 128 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 22kR |
| Supply Current | 350uA |
| Taper | Logarithmic |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1841N+T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
