Maxim DS1841X technical specifications.
| Package/Case | DIE |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 100°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Positions | 128 |
| Number of Taps | 128 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Resistance | 22kR |
| RoHS Compliant | No |
| Series | DS1841X |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS1841X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.