Maxim DS1842AN+ technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 0V |
| Output Current | 2.75mA |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | DS1842AN |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1842AN+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
