The DS1843D+TRL is a dual general purpose amplifier from Maxim, packaged in a WFDFN with a surface mount configuration. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 5.5V. The amplifier has a low input offset voltage of 3.6mV and an operating supply current of 9mA. It is RoHS compliant and available in a tape and reel packaging with 2500 units per package.
Maxim DS1843D+TRL technical specifications.
| Package/Case | WFDFN |
| Height | 0.73mm |
| Input Offset Voltage (Vos) | 3.6mV |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.9V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 1 |
| Operating Supply Current | 9mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.001319oz |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1843D+TRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
