
Volatile digital potentiometer featuring 64 positions and 10 kΩ resistance with a 20% tolerance. This quad-channel IC offers serial, 2-wire, and 5-wire control interfaces. Operating supply voltage ranges from 2.7V to 5.5V, with a typical supply current of 2.5mA. The component is packaged in PDIP with through-hole termination and operates within a temperature range of -40°C to 85°C.
Maxim DS1844-010+ technical specifications.
| Package/Case | PDIP |
| Control Interface | SERIAL |
| Interface | Serial, 2-Wire, 5-WIRE |
| Max Operating Temperature | 85°C |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Positions | 64 |
| Number of Taps | 64 |
| Operating Supply Voltage | 5V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Series | DS1844 |
| Supply Current | 2.5mA |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1844-010+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
