
Digital potentiometer IC featuring a 100kR resistance and 64 taps, controlled via I2C or serial interface. This volatile memory device operates with a supply voltage range of 2.7V to 5.5V, supporting a typical 5V operation. Encased in a 20-pin TSSOP package with dimensions of 6.6mm (L) x 4.5mm (W) x 0.95mm (H), it offers four independent circuits. The component is lead-free, RoHS compliant, and rated for operation between -40°C and 85°C.
Maxim DS1844E-100+ technical specifications.
| Package/Case | TSSOP |
| Height | 0.95mm |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Number of Circuits | 4 |
| Number of Positions | 64 |
| Number of Taps | 64 |
| Operating Supply Voltage | 5V |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 100kR |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Supply Current | 2.5mA |
| Taper | Linear |
| Tolerance | 20% |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1844E-100+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
