
The DS1845E-100/T&R is a dual linear potentiometer IC from Maxim, featuring a 100kR resistance value. It operates over a temperature range of -40°C to 85°C and is available in a TSSOP package. This device is not RoHS compliant and contains lead, making it a non-lead-free option. It is suitable for applications where a linear taper and 20% tolerance are required.
Maxim DS1845E-100/T&R technical specifications.
| Package/Case | TSSOP |
| Interface | I2C |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Number of Circuits | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100kR |
| Resistor Type | Potentiometer |
| RoHS Compliant | No |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS1845E-100/T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.