
The DS1845X-010/T&R is a dual 10kR linear digital potentiometer from Maxim. It operates within a temperature range of -40°C to 85°C and is available in tape and reel packaging. This device is not RoHS compliant and contains lead, making it non-compliant with lead-free regulations. It is a non-volatile memory type and has a linear taper.
Maxim DS1845X-010/T&R technical specifications.
| Interface | I2C |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Number of Circuits | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 10kR |
| Resistor Type | Potentiometer |
| RoHS Compliant | No |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS1845X-010/T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.