
The DS1845X-050/T&R is a dual non-volatile digital potentiometer from Maxim. It features a linear taper and 20% tolerance. The device is available in a tape and reel packaging and operates over a temperature range of -40°C to 85°C. The DS1845X-050/T&R is not RoHS compliant and contains lead.
Maxim DS1845X-050/T&R technical specifications.
| Interface | I2C |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Number of Circuits | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 50kR |
| Resistor Type | Potentiometer |
| RoHS Compliant | No |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS1845X-050/T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.