
The DS1848B-010+T&R is a dual 256-position linear digital potentiometer from Maxim. It operates from a 3V to 5.5V supply voltage and consumes 1mA of current. The device is available in a BGA package and is lead-free and RoHS compliant. It can withstand operating temperatures from -40°C to 95°C.
Maxim DS1848B-010+T&R technical specifications.
| Package/Case | BGA |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 95°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Number of Circuits | 2 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1848B-010+T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.