Maxim DS1848B-C10+ technical specifications.
| Interface | I2C |
| Max Operating Temperature | 95°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Package Quantity | 810 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1848B-C10+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
