Maxim DS1859E-015+ technical specifications.
| Package/Case | TSSOP |
| Interface | I2C |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile, |
| Min Supply Voltage | 2.85V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 15kR |
| RoHS Compliant | Yes |
| Series | DS1859E |
| Supply Current | 2mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1859E-015+ to view detailed technical specifications.
No datasheet is available for this part.
