The DS1862AB+ is a 7-channel amplifier from Maxim, packaged in a TFBGA with dimensions of 1mm height, 5mm length, and 5mm width. It operates within a temperature range of -40°C to 100°C and is powered by a 5.5V supply voltage with an operating current of 3mA. This RoHS compliant amplifier is available in trays of 640 units.
Maxim DS1862AB+ technical specifications.
| Package/Case | TFBGA |
| Data Rate | 10Gbps |
| Height | 1mm |
| Length | 5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 7 |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 640 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1862AB+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.