Maxim DS1864T technical specifications.
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.97V |
| Operating Supply Current | 3mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS1864T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.