Maxim DS1866+ technical specifications.
| Package/Case | PDIP |
| Control Interface | PARALLEL |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Supply Voltage | 2.7V |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Taps | 8 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Series | DS1866 |
| Supply Current | 50uA |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1866+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
