
The DS1868-10+ is a dual 256-position linear potentiometer with a resistance of 10kR. It operates over a supply voltage range of 4.5V to 5.5V and has a supply current of 1uA. The device is packaged in a PDIP package and is RoHS compliant. It is designed to operate over a temperature range of -40°C to 85°C.
Maxim DS1868-10+ technical specifications.
| Package/Case | PDIP |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Supply Voltage | 4.5V |
| Number of Channels | 256 |
| Number of Circuits | 2 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 10kR |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1868-10+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.