
The DS1868-100 is a dual 256-position linear potentiometer from Maxim. It features a 20% tolerance and operates within the temperature range of -40°C to 85°C. The device is packaged in a 0.300 INCH, DIP-14 package and is not RoHS compliant due to containing lead. It has a resistance of 100kΩ and is a potentiometer type resistor.
Maxim DS1868-100 technical specifications.
| Package/Case | PDIP |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Number of Circuits | 2 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 100kR |
| Resistor Type | Potentiometer |
| RoHS Compliant | No |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS1868-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
