
The DS1868BE-010+ is a dual 256-position digital potentiometer with a supply current of 2.1mA and an operating supply voltage of 5V. It is packaged in a TSSOP package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It has a resistance of 10kR with a tolerance of 20%.
Maxim DS1868BE-010+ technical specifications.
| Package/Case | TSSOP |
| Control Interface | SERIAL |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Series | DS1868BE |
| Supply Current | 2.1mA |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1868BE-010+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
