Maxim DS1868BS-010+ technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | DS1868BS |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1868BS-010+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
