The DS1868E-010 is a 256-position digital potentiometer from Maxim with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a TSSOP package and is packaged in rail or tube form. The device is not radiation hardened and is not RoHS compliant.
Maxim DS1868E-010 technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Number of Positions | 256 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS1868E-010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.