The DS1868S-050 is a 16-pin DIP digital potentiometer from Maxim, designed for industrial temperature operation. It features a 3V supply voltage and a single function. The device has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The DS1868S-050 is packaged in a 0.300 inch, DIP-16 package.
Maxim DS1868S-050 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim DS1868S-050 to view detailed technical specifications.
No datasheet is available for this part.