
The DS1868S-10 is a dual 256-position linear potentiometer with a SOIC-16 package. It operates within a temperature range of -40°C to 85°C and can handle supply voltages between 4.5V and 5.5V. This device is not RoHS compliant and contains lead, making it a non-lead-free component. It has a supply current of 1uA and a resistance of 10kΩ.
Maxim DS1868S-10 technical specifications.
| Package/Case | SOIC |
| Interface | Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 256 |
| Number of Circuits | 2 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 10kR |
| Resistor Type | Potentiometer |
| RoHS Compliant | No |
| Supply Current | 1uA |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS1868S-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
