
The DS1868S-10/T&R is a dual 256-position linear potentiometer from Maxim, available in a SOIC package. It operates over a temperature range of -40°C to 85°C and features a resistance of 10kΩ. This device is not RoHS compliant and contains lead, making it non-compliant with lead-free regulations.
Maxim DS1868S-10/T&R technical specifications.
| Package/Case | SOIC |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Number of Circuits | 2 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 10kR |
| Resistor Type | Potentiometer |
| RoHS Compliant | No |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS1868S-10/T&R to view detailed technical specifications.
No datasheet is available for this part.