
The DS1868S-100/T&R is a volatile digital potentiometer with 256 positions, packaged in a SOIC case. It operates over a temperature range of -40°C to 85°C. This device features a resistance of 100kΩ and is available in a tape and reel packaging format.
Maxim DS1868S-100/T&R technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Number of Positions | 256 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100kR |
| Resistor Type | Potentiometer |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS1868S-100/T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
