Maxim DS1874T+ technical specifications.
| Interface | I2C |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.7586W |
| Max Supply Voltage | 3.9V |
| Min Supply Voltage | 2.85V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Converters | 8 |
| Operating Supply Current | 2.5mA |
| Packaging | Rail/Tube |
| Resolution | 8b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1874T+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
