Maxim DS1875T+ technical specifications.
| Input Type | ANALOG |
| Interface | I2C, Serial |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.9V |
| Min Supply Voltage | 2.85V |
| Mount | Surface Mount |
| Number of Channels | 10 |
| Operating Supply Current | 5.5mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1875T+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
