Maxim DS1875T+T&R technical specifications.
| Package/Case | QFN |
| Interface | I2C |
| Max Supply Voltage | 3.9V |
| Min Supply Voltage | 2.85V |
| Mount | Surface Mount |
| Operating Supply Current | 5.5mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1875T+T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.