
The DS1876T+ is a dual 8-bit I2C amplifier from Maxim, designed for surface mount applications. It operates within a temperature range of -40°C to 95°C and can dissipate up to 2.7586W of power. The device requires a supply voltage between 2.85V and 3.9V and consumes 10mA of current. The DS1876T+ is available in a rail/tube packaging format with 60 units per package. This device is compliant with RoHS regulations.
Maxim DS1876T+ technical specifications.
| Interface | I2C |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.7586W |
| Max Supply Voltage | 3.9V |
| Min Supply Voltage | 2.85V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Converters | 6 |
| Operating Supply Current | 10mA |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Resolution | 8b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1876T+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.