
Surface mount integrated circuit controller for SFP modules, featuring digital LDDRX output. Supports I2C, 3-WIRE, and Serial interfaces with a 13-bit resolution. Operates from a 2.85V to 5.5V supply voltage, drawing 2.5mA operating current. Designed for a temperature range of -40°C to 95°C, with a maximum power dissipation of 2.7586W. Packaged in tape and reel for high-volume applications.
Maxim DS1878T+T technical specifications.
| Interface | I2C, 3-WIRE, Serial |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.7586W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.85V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Operating Supply Current | 2.5mA |
| Output Type | Digital |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resolution | 13b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1878T+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
